MAX16126 - Circuit Protection Power Management Evaluation Board
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MAX16126EVKIT#

DigiKey Part Number
MAX16126EVKIT#-ND
Manufacturer
Manufacturer Product Number
MAX16126EVKIT#
Description
EVAL BOARD FOR MAX16126
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
MAX16126 - Circuit Protection Power Management Evaluation Board
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc./Maxim Integrated
Series
-
Packaging
Box
Part Status
Active
Type
Power Management
Function
Circuit Protection
Embedded
-
Utilized IC / Part
MAX16126
Primary Attributes
Overvoltage Protection
Secondary Attributes
-
Contents
Board(s)
Note
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Factory Stock: 7
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
12 261,06000 Kč2 261,06 Kč
Manufacturers Standard Package
Unit Price without VAT:2 261,06000 Kč
Unit Price with VAT:2 735,88260 Kč