Supervisor Push-Pull, Totem Pole 2 Channel 16-TQFN (4x4)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MAX16041TE+

DigiKey Part Number
MAX16041TE+-ND
Manufacturer
Manufacturer Product Number
MAX16041TE+
Description
IC SUPERVISOR 2 CHANNEL 16TQFN
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Supervisor Push-Pull, Totem Pole 2 Channel 16-TQFN (4x4)
Datasheet
 Datasheet
EDA/CAD Models
MAX16041TE+ Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc./Maxim Integrated
Series
-
Packaging
Tube
Part Status
Active
DigiKey Programmable
Not Verified
Type
Sequencer
Number of Voltages Monitored
2
Voltage - Threshold
9 Selectable Threshold Combinations
Output
Push-Pull, Totem Pole
Reset
Active Low
Reset Timeout
140ms/Adjustable Minimum
Operating Temperature
-40°C ~ 125°C (TA)
Mounting Type
Surface Mount
Package / Case
16-WQFN Exposed Pad
Supplier Device Package
16-TQFN (4x4)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 270
Factory Stock: 15 075
Check for Additional Incoming Stock
All prices are in CZK
Tube
QuantityUnit PriceExt Price
1115,91000 Kč115,91 Kč
1088,46500 Kč884,65 Kč
7575,43880 Kč5 657,91 Kč
15072,40673 Kč10 861,01 Kč
30069,91213 Kč20 973,64 Kč
52568,22310 Kč35 817,13 Kč
1 05066,46807 Kč69 791,47 Kč
2 55064,66709 Kč164 901,08 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:115,91000 Kč
Unit Price with VAT:140,25110 Kč