
MAX15068ATP+ | |
|---|---|
DigiKey Part Number | MAX15068ATP+-ND |
Manufacturer | |
Manufacturer Product Number | MAX15068ATP+ |
Description | IC HOT SWAP CTRLR GP 20TQFN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Hot Swap Controller, OR Controller 1 Channel General Purpose 20-TQFN (4x5) |
Datasheet | Datasheet |
EDA/CAD Models | MAX15068ATP+ Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Type | Hot Swap Controller, OR Controller | |
Number of Channels | 1 | |
Internal Switch(s) | No | |
Applications | General Purpose | |
Features | Auto Retry | |
Programmable Features | Circuit Breaker, Current Limit, Slew Rate, UVLO | |
Voltage - Supply | 3.7V ~ 18V | |
Current - Output (Max) | - | |
Operating Temperature | -40°C ~ 125°C | |
Current - Supply | 4 mA | |
Mounting Type | Surface Mount | |
Package / Case | 20-WFQFN Exposed Pad | |
Supplier Device Package | 20-TQFN (4x5) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 165,45000 Kč | 165,45 Kč |
| 10 | 128,00500 Kč | 1 280,05 Kč |
| 25 | 118,66320 Kč | 2 966,58 Kč |
| 100 | 108,38220 Kč | 10 838,22 Kč |
| 490 | 100,60524 Kč | 49 296,57 Kč |
| 980 | 98,16066 Kč | 96 197,45 Kč |
| 1 470 | 96,93697 Kč | 142 497,35 Kč |
| Unit Price without VAT: | 165,45000 Kč |
|---|---|
| Unit Price with VAT: | 200,19450 Kč |




