
SKY66118-11 | |
|---|---|
DigiKey Part Number | 863-SKY66118-11TR-ND - Tape & Reel (TR) 863-SKY66118-11CT-ND - Cut Tape (CT) 863-SKY66118-11DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SKY66118-11 |
Description | 2.4GHZ/100MW BT BLE FEM |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | RF Front End 2.4GHz ~ 2.483GHz Bluetooth, Thread, Zigbee® 18-MCM (2.6x2.4) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Skyworks Solutions Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
RF Type | Bluetooth, Thread, Zigbee® | |
Frequency | 2.4GHz ~ 2.483GHz | |
Features | - | |
Package / Case | 18-SMD Module | |
Supplier Device Package | 18-MCM (2.6x2.4) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 39,69000 Kč | 39,69 Kč |
| 10 | 34,20600 Kč | 342,06 Kč |
| 25 | 32,29480 Kč | 807,37 Kč |
| 100 | 29,65550 Kč | 2 965,55 Kč |
| 250 | 28,07096 Kč | 7 017,74 Kč |
| 500 | 26,95094 Kč | 13 475,47 Kč |
| 1 000 | 25,89494 Kč | 25 894,94 Kč |
| 5 000 | 23,67092 Kč | 118 354,60 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 13 000 | 22,48920 Kč | 292 359,60 Kč |
| Unit Price without VAT: | 39,69000 Kč |
|---|---|
| Unit Price with VAT: | 48,02490 Kč |




