
MAX14979EETX+ | |
|---|---|
DigiKey Part Number | MAX14979EETX+-ND |
Manufacturer | |
Manufacturer Product Number | MAX14979EETX+ |
Description | IC SWITCH HIGH BW LVDS 36TQFN |
Customer Reference | |
Detailed Description | LVDS Switch IC 4 Channel 36-TQFN (6x6) |
Datasheet | Datasheet |
EDA/CAD Models | MAX14979EETX+ Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tube | |
Part Status | Last Time Buy | |
Applications | LVDS | |
Multiplexer/Demultiplexer Circuit | - | |
Switch Circuit | DPDT | |
Number of Channels | 4 | |
On-State Resistance (Max) | 5.5Ohm | |
Voltage - Supply, Single (V+) | 3V ~ 3.6V | |
Voltage - Supply, Dual (V±) | - | |
-3db Bandwidth | 650MHz | |
Features | - | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 36-WFQFN Exposed Pad | |
Supplier Device Package | 36-TQFN (6x6) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 162,31000 Kč | 162,31 Kč |
| 10 | 125,33700 Kč | 1 253,37 Kč |
| 50 | 110,55440 Kč | 5 527,72 Kč |
| 100 | 105,97690 Kč | 10 597,69 Kč |
| 250 | 101,14484 Kč | 25 286,21 Kč |
| 500 | 98,23242 Kč | 49 116,21 Kč |
| 1 000 | 95,83634 Kč | 95 836,34 Kč |
| Unit Price without VAT: | 162,31000 Kč |
|---|---|
| Unit Price with VAT: | 196,39510 Kč |


