LVDS Switch IC 4 Channel 36-TQFN (6x6)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MAX14979EETX+T

DigiKey Part Number
175-MAX14979EETX+TTR-ND - Tape & Reel (TR)
175-MAX14979EETX+TCT-ND - Cut Tape (CT)
175-MAX14979EETX+TDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MAX14979EETX+T
Description
IC SWITCH LVDS HIGH BW 36TQFN
Customer Reference
Detailed Description
LVDS Switch IC 4 Channel 36-TQFN (6x6)
Datasheet
 Datasheet
EDA/CAD Models
MAX14979EETX+T Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc./Maxim Integrated
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Last Time Buy
Applications
LVDS
Multiplexer/Demultiplexer Circuit
-
Switch Circuit
DPDT
Number of Channels
4
On-State Resistance (Max)
5.5Ohm
Voltage - Supply, Single (V+)
3V ~ 3.6V
Voltage - Supply, Dual (V±)
-
-3db Bandwidth
650MHz
Features
-
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
36-WFQFN Exposed Pad
Supplier Device Package
36-TQFN (6x6)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 468
Check for Additional Incoming Stock
Last Time Buy Date: 31.01.2027
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1162,31000 Kč162,31 Kč
10125,33700 Kč1 253,37 Kč
25116,11040 Kč2 902,76 Kč
100105,97690 Kč10 597,69 Kč
250103,12704 Kč25 781,76 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 50093,30612 Kč233 265,30 Kč
Manufacturers Standard Package
Unit Price without VAT:162,31000 Kč
Unit Price with VAT:196,39510 Kč