
MAX14922ATE+ | |
|---|---|
DigiKey Part Number | 505-MAX14922ATE+-ND |
Manufacturer | |
Manufacturer Product Number | MAX14922ATE+ |
Description | IC GATE DRVR HIGH-SIDE 16TQFN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | High-Side Gate Driver IC Non-Inverting 16-TQFN (3x3) |
Datasheet | Datasheet |
EDA/CAD Models | MAX14922ATE+ Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Driven Configuration | High-Side | |
Channel Type | Single | |
Number of Drivers | 1 | |
Gate Type | MOSFET (N-Channel) | |
Voltage - Supply | 9V ~ 70V | |
Logic Voltage - VIL, VIH | - | |
Current - Peak Output (Source, Sink) | - | |
Input Type | Non-Inverting | |
Rise / Fall Time (Typ) | - | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 16-WFQFN Exposed Pad | |
Supplier Device Package | 16-TQFN (3x3) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 109,04000 Kč | 109,04 Kč |
| 10 | 83,21100 Kč | 832,11 Kč |
| 25 | 76,74000 Kč | 1 918,50 Kč |
| 100 | 69,62710 Kč | 6 962,71 Kč |
| 250 | 66,23844 Kč | 16 559,61 Kč |
| 624 | 63,62194 Kč | 39 700,09 Kč |
| 1 248 | 62,04201 Kč | 77 428,43 Kč |
| 3 120 | 60,37417 Kč | 188 367,41 Kč |
| Unit Price without VAT: | 109,04000 Kč |
|---|---|
| Unit Price with VAT: | 131,93840 Kč |


