High-Side, Low-Side Gate Driver IC Non-Inverting PG-TSNP-6-13
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1EDN7550UXTSA1

DigiKey Part Number
448-1EDN7550UXTSA1TR-ND - Tape & Reel (TR)
448-1EDN7550UXTSA1CT-ND - Cut Tape (CT)
448-1EDN7550UXTSA1DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
1EDN7550UXTSA1
Description
IC GATE DRVR HIGH-SIDE 6XFDFN
Manufacturer Standard Lead Time
99 Weeks
Customer Reference
Detailed Description
High-Side, Low-Side Gate Driver IC Non-Inverting PG-TSNP-6-13
Datasheet
 Datasheet
EDA/CAD Models
1EDN7550UXTSA1 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Infineon Technologies
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
DigiKey Programmable
Not Verified
Driven Configuration
High-Side, Low-Side
Channel Type
Single
Number of Drivers
1
Gate Type
GaN FET, MOSFET (N-Channel)
Voltage - Supply
4.5V ~ 20V
Logic Voltage - VIL, VIH
-
Current - Peak Output (Source, Sink)
4A, 8A
Input Type
Non-Inverting
High Side Voltage - Max (Bootstrap)
200 V
Rise / Fall Time (Typ)
6.5ns, 4.5ns
Operating Temperature
-40°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
6-XFDFN
Supplier Device Package
PG-TSNP-6-13
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
116,38000 Kč16,38 Kč
1011,63300 Kč116,33 Kč
2510,45720 Kč261,43 Kč
1009,16560 Kč916,56 Kč
2508,55040 Kč2 137,60 Kč
5008,17956 Kč4 089,78 Kč
1 0007,87446 Kč7 874,46 Kč
2 5007,55222 Kč18 880,55 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
7 5007,26077 Kč54 455,78 Kč
15 0007,11817 Kč106 772,55 Kč
22 5007,04679 Kč158 552,77 Kč
Manufacturers Standard Package
Unit Price without VAT:16,38000 Kč
Unit Price with VAT:19,81980 Kč