
MAX14878WAWA+ | |
|---|---|
DigiKey Part Number | 505-MAX14878WAWA+-ND |
Manufacturer | |
Manufacturer Product Number | MAX14878WAWA+ |
Description | IC TRANSCEIVER HALF 1/1 8SOIC |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 1/1 Transceiver Half CANbus 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | MAX14878WAWA+ Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Type | Transceiver | |
Protocol | CANbus | |
Number of Drivers/Receivers | 1/1 | |
Duplex | Half | |
Receiver Hysteresis | 125 mV | |
Data Rate | 1Mbps | |
Voltage - Supply | 1.71V ~ 5.5V, 4.5V ~ 5.5V | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.295", 7.50mm Width) | |
Supplier Device Package | 8-SOIC |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 179,53000 Kč | 179,53 Kč |
| 10 | 139,15400 Kč | 1 391,54 Kč |
| 78 | 119,67244 Kč | 9 334,45 Kč |
| 156 | 115,25750 Kč | 17 980,17 Kč |
| 312 | 111,62186 Kč | 34 826,02 Kč |
| 546 | 109,16190 Kč | 59 602,40 Kč |
| 1 014 | 106,85518 Kč | 108 351,15 Kč |
| Unit Price without VAT: | 179,53000 Kč |
|---|---|
| Unit Price with VAT: | 217,23130 Kč |











