
MAX1481EUB+T | |
---|---|
DigiKey Part Number | MAX1481EUB+TR-ND - Tape & Reel (TR) MAX1481EUB+CT-ND - Cut Tape (CT) MAX1481EUB+DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MAX1481EUB+T |
Description | IC TRANSCEIVER FULL 1/1 10UMAX |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 1/1 Transceiver Full RS422, RS485 10-uMAX/uSOP |
Datasheet | Datasheet |
EDA/CAD Models | MAX1481EUB+T Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Transceiver | |
Protocol | RS422, RS485 | |
Number of Drivers/Receivers | 1/1 | |
Duplex | Full | |
Receiver Hysteresis | 70 mV | |
Data Rate | 250kbps | |
Voltage - Supply | 4.75V ~ 5.25V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 10-TFSOP, 10-MSOP (0.118", 3.00mm Width) | |
Supplier Device Package | 10-uMAX/uSOP | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 136,85000 Kč | 136,85 Kč |
10 | 105,17100 Kč | 1 051,71 Kč |
25 | 97,28440 Kč | 2 432,11 Kč |
100 | 88,61080 Kč | 8 861,08 Kč |
250 | 84,47400 Kč | 21 118,50 Kč |
500 | 81,98064 Kč | 40 990,32 Kč |
1 000 | 79,92825 Kč | 79 928,25 Kč |
Quantity | Unit Price | Ext Price |
---|---|---|
2 500 | 77,76222 Kč | 194 405,55 Kč |
Unit Price without VAT: | 136,85000 Kč |
---|---|
Unit Price with VAT: | 165,58850 Kč |