
BC034-10-A-V-0150-L-C | |
|---|---|
DigiKey Part Number | 2073-BC034-10-A-V-0150-L-CTR-ND - Tape & Reel (TR) 2073-BC034-10-A-V-0150-L-CCT-ND - Cut Tape (CT) 2073-BC034-10-A-V-0150-L-CDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BC034-10-A-V-0150-L-C |
Description | 10POS 1.0MM PITCH HEADER, SIL, S |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Connector Header Surface Mount, Right Angle 10 position 0.039" (1.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | BC034-10-A-V-0150-L-C Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | ||
Contact Type | Male Pin | |
Pitch - Mating | ||
Number of Positions | ||
Number of Rows | 1 | |
Row Spacing - Mating | - | |
Number of Positions Loaded | All | |
Style | ||
Shrouding | Unshrouded | |
Mounting Type | ||
Termination | Solder | |
Fastening Type | Push-Pull | |
Contact Length - Mating | 0.059" (1.50mm) | |
Contact Length - Post | - | |
Overall Contact Length | - | |
Insulation Height | 0.059" (1.50mm) | |
Contact Shape | Square | |
Contact Finish - Mating | Gold | |
Contact Finish Thickness - Mating | Flash | |
Contact Finish - Post | Gold | |
Contact Material | Phosphor Bronze | |
Insulation Material | Liquid Crystal Polymer (LCP) | |
Features | - | |
Operating Temperature | -40°C ~ 105°C | |
Ingress Protection | - | |
Material Flammability Rating | UL94 V-0 | |
Insulation Color | Black | |
Current Rating (Amps) | 1A per Contact | |
Voltage Rating | 250VAC/DC | |
Mated Stacking Heights | - | |
Contact Finish Thickness - Post | Flash | |
Applications | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 39,69000 Kč | 39,69 Kč |
| 10 | 33,68100 Kč | 336,81 Kč |
| 100 | 28,62030 Kč | 2 862,03 Kč |
| 500 | 25,54700 Kč | 12 773,50 Kč |
| 1 000 | 24,32786 Kč | 24 327,86 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 22,80526 Kč | 57 013,15 Kč |
| 5 000 | 21,71781 Kč | 108 589,05 Kč |
| 7 500 | 21,10601 Kč | 158 295,08 Kč |
| Unit Price without VAT: | 39,69000 Kč |
|---|---|
| Unit Price with VAT: | 48,02490 Kč |







