
MAX14819AATM+ | |
|---|---|
DigiKey Part Number | 505-MAX14819AATM+-ND |
Manufacturer | |
Manufacturer Product Number | MAX14819AATM+ |
Description | IC TRANSCEIVER 1/1 48TQFN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 1/1 Transceiver IO-Link 48-TQFN (7x7) |
Datasheet | Datasheet |
EDA/CAD Models | MAX14819AATM+ Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Type | Transceiver | |
Protocol | IO-Link | |
Number of Drivers/Receivers | 1/1 | |
Duplex | - | |
Receiver Hysteresis | 500 mV | |
Data Rate | - | |
Voltage - Supply | 9V ~ 36V | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 48-WFQFN Exposed Pad | |
Supplier Device Package | 48-TQFN (7x7) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 368,68000 Kč | 368,68 Kč |
| 10 | 293,13600 Kč | 2 931,36 Kč |
| 25 | 274,23960 Kč | 6 855,99 Kč |
| 100 | 253,48570 Kč | 25 348,57 Kč |
| 260 | 243,22135 Kč | 63 237,55 Kč |
| 520 | 237,32323 Kč | 123 408,08 Kč |
| Unit Price without VAT: | 368,68000 Kč |
|---|---|
| Unit Price with VAT: | 446,10280 Kč |


