48 TQFN
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MAX14819AATM+T

DigiKey Part Number
175-MAX14819AATM+TTR-ND - Tape & Reel (TR)
175-MAX14819AATM+TCT-ND - Cut Tape (CT)
175-MAX14819AATM+TDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MAX14819AATM+T
Description
IC TRANSCEIVER HALF 2/2 48TQFN
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
2/2 Transceiver Half IO-Link 48-TQFN (7x7)
Datasheet
 Datasheet
EDA/CAD Models
MAX14819AATM+T Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc./Maxim Integrated
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Transceiver
Protocol
IO-Link
Number of Drivers/Receivers
2/2
Duplex
Half
Receiver Hysteresis
2 V
Data Rate
-
Voltage - Supply
9V ~ 36V
Operating Temperature
-40°C ~ 125°C (TA)
Mounting Type
Surface Mount
Package / Case
48-WFQFN Exposed Pad
Supplier Device Package
48-TQFN (7x7)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 463
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1368,68000 Kč368,68 Kč
10293,13600 Kč2 931,36 Kč
25274,23960 Kč6 855,99 Kč
100253,48570 Kč25 348,57 Kč
250243,59000 Kč60 897,50 Kč
500237,62782 Kč118 813,91 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 500227,53958 Kč568 848,95 Kč
Manufacturers Standard Package
Unit Price without VAT:368,68000 Kč
Unit Price with VAT:446,10280 Kč