MAX17614ATP+
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MAX14779ATP+T

DigiKey Part Number
505-MAX14779ATP+TTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MAX14779ATP+T
Description
QUAD SPST / DUAL SPDT BEYOND-THE
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
2 Circuit IC Switch 2:1 2.5Ohm 20-TQFN (4x4)
Datasheet
 Datasheet
EDA/CAD Models
MAX14779ATP+T Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc./Maxim Integrated
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Switch Circuit
SPDT - NO
Multiplexer/Demultiplexer Circuit
2:1
Number of Circuits
2
On-State Resistance (Max)
2.5Ohm
Channel-to-Channel Matching (ΔRon)
18mOhm
Voltage - Supply, Single (V+)
3V ~ 5.5V
Voltage - Supply, Dual (V±)
-
Switch Time (Ton, Toff) (Max)
600µs, 160µs
-3db Bandwidth
78MHz
Charge Injection
850pC
Channel Capacitance (CS(off), CD(off))
54pF, 54pF
Current - Leakage (IS(off)) (Max)
200nA
Crosstalk
-90dB @ 100kHz
Operating Temperature
-40°C ~ 125°C
Grade
-
Qualification
-
Mounting Type
Surface Mount
Package / Case
20-WFQFN Exposed Pad
Supplier Device Package
20-TQFN (4x4)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Factory Stock: 5 000
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 500171,57563 Kč428 939,07 Kč
Manufacturers Standard Package
Unit Price without VAT:171,57563 Kč
Unit Price with VAT:207,60651 Kč