
MAX14750EVKIT# | |
|---|---|
DigiKey Part Number | MAX14750EVKIT#-ND |
Manufacturer | |
Manufacturer Product Number | MAX14750EVKIT# |
Description | EVAL BOARD FOR MAX14720 MAX14750 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | MAX14720, MAX14750 - 3 Non-Isolated Outputs DC/DC, Step Up or Down with LDO Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Main Purpose | DC/DC, Step Up or Down with LDO | |
Outputs and Type | 3 Non-Isolated Outputs | |
Power - Output | - | |
Voltage - Output | - | |
Current - Output | - | |
Voltage - Input | 1.8V ~ 5.5V | |
Regulator Topology | - | |
Frequency - Switching | - | |
Contents | Board(s) | |
Utilized IC / Part | MAX14720, MAX14750 | |
Note | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 904,31000 Kč | 1 904,31 Kč |
| Unit Price without VAT: | 1 904,31000 Kč |
|---|---|
| Unit Price with VAT: | 2 304,21510 Kč |


