PMIC - Voltage Regulators - Linear Switching 3 Output Step-Down (Buck) (1), Step-Down/Step-Up (Buck/Boost) (1), Linear (LDO) (1) 2MHz 25-WLP (2.11x2.23)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
PMIC - Voltage Regulators - Linear Switching 3 Output Step-Down (Buck) (1), Step-Down/Step-Up (Buck/Boost) (1), Linear (LDO) (1) 2MHz 25-WLP (2.11x2.23)
How Smart Healthcare is Changing Lives

MAX14750AEWA+

DigiKey Part Number
MAX14750AEWA+-ND
Manufacturer
Manufacturer Product Number
MAX14750AEWA+
Description
IC REG TRIPLE BUCK/BST/LNR 25WLP
Customer Reference
Detailed Description
PMIC - Voltage Regulators - Linear Switching 3 Output Step-Down (Buck) (1), Step-Down/Step-Up (Buck/Boost) (1), Linear (LDO) (1) 2MHz 25-WLP (2.11x2.23)
Datasheet
 Datasheet
EDA/CAD Models
MAX14750AEWA+ Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc./Maxim Integrated
Series
-
Packaging
Strip
Part Status
Discontinued at DigiKey
Topology
Step-Down (Buck) (1), Step-Down/Step-Up (Buck/Boost) (1), Linear (LDO) (1)
Number of Outputs
3
Frequency - Switching
2MHz
Voltage/Current - Output 1
2.5V ~ 5V, PROG
Voltage/Current - Output 2
1V ~ 2V, 250mA
Voltage/Current - Output 3
0.9V ~ 4V, 100mA
w/LED Driver
No
w/Supervisor
No
w/Sequencer
No
Voltage - Supply
1.8V ~ 5.5V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
25-WFBGA, WLBGA
Supplier Device Package
25-WLP (2.11x2.23)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply. View Alternative Package Types
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Alternative Package Types
All prices are in CZK
Strip
QuantityUnit PriceExt Price
1111,92000 Kč111,92 Kč
Unit Price without VAT:111,92000 Kč
Unit Price with VAT:135,42320 Kč