
MAX14721EVKIT# | |
|---|---|
DigiKey Part Number | MAX14721EVKIT#-ND |
Manufacturer | |
Manufacturer Product Number | MAX14721EVKIT# |
Description | EVAL BOARD FOR MAX14721 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | MAX14721 - * Power Management Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Power Management | |
Function | * | |
Embedded | - | |
Utilized IC / Part | MAX14721 | |
Primary Attributes | - | |
Secondary Attributes | - | |
Contents | Board(s) | |
Note | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 904,31000 Kč | 1 904,31 Kč |
| Unit Price without VAT: | 1 904,31000 Kč |
|---|---|
| Unit Price with VAT: | 2 304,21510 Kč |


