
MAX14721ATP+T | |
|---|---|
DigiKey Part Number | 175-MAX14721ATP+TTR-ND - Tape & Reel (TR) 175-MAX14721ATP+TCT-ND - Cut Tape (CT) 175-MAX14721ATP+TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MAX14721ATP+T |
Description | IC CURRENT LIMIT ADJ 20TQFN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Overvoltage, Undervoltage Protection PMIC 20-TQFN (4x4) |
Datasheet | Datasheet |
EDA/CAD Models | MAX14721ATP+T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Applications | Overvoltage, Undervoltage Protection | |
Current - Supply | 1.4mA | |
Voltage - Supply | 5.5V ~ 58V | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 20-WFQFN Exposed Pad | |
Supplier Device Package | 20-TQFN (4x4) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 156,65000 Kč | 156,65 Kč |
| 10 | 120,94800 Kč | 1 209,48 Kč |
| 25 | 112,00320 Kč | 2 800,08 Kč |
| 100 | 102,17420 Kč | 10 217,42 Kč |
| 250 | 99,27184 Kč | 24 817,96 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 89,88228 Kč | 224 705,70 Kč |
| Unit Price without VAT: | 156,65000 Kč |
|---|---|
| Unit Price with VAT: | 189,54650 Kč |



