175~21-0042~WE~16
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MAX14435FAWE+

DigiKey Part Number
MAX14435FAWE+-ND
Manufacturer
Manufacturer Product Number
MAX14435FAWE+
Description
DG ISO 5KV 4CH CAN/RS422 16-SOIC
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
CAN, RS422, RS485 Digital Isolator 5000Vrms 4 Channel 200Mbps 50kV/µs (Typ) CMTI 16-SOIC (0.295", 7.50mm Width)
Datasheet
 Datasheet
EDA/CAD Models
MAX14435FAWE+ Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tube
Part Status
Active
Technology
Capacitive Coupling
Type
CAN, RS422, RS485
Isolated Power
No
Number of Channels
4
Inputs - Side 1/Side 2
3/1
Channel Type
Unidirectional
Voltage - Isolation
5000Vrms
Common Mode Transient Immunity (Min)
50kV/µs (Typ)
Data Rate
Propagation Delay tpLH / tpHL (Max)
9.2ns, 9.4ns
Pulse Width Distortion (Max)
2ns
Rise / Fall Time (Typ)
1.6ns, 1.4ns
Voltage - Supply
1.71V ~ 5.5V
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
16-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 275
Factory Stock: 64 814
Check for Additional Incoming Stock
All prices are in CZK
Tube
QuantityUnit PriceExt Price
1198,51000 Kč198,51 Kč
10154,53800 Kč1 545,38 Kč
46137,69543 Kč6 333,99 Kč
138129,33471 Kč17 848,19 Kč
276125,24264 Kč34 566,97 Kč
506122,26304 Kč61 865,10 Kč
1 012119,42259 Kč120 855,66 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:198,51000 Kč
Unit Price with VAT:240,19710 Kč