
MAX13336EGEE/V+ | |
|---|---|
DigiKey Part Number | MAX13336EGEE/V+-ND |
Manufacturer | |
Manufacturer Product Number | MAX13336EGEE/V+ |
Description | IC AMP CLASS AB STEREO 16QSOP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Amplifier IC 2-Channel (Stereo) Class AB 16-QSOP |
Datasheet | Datasheet |
EDA/CAD Models | MAX13336EGEE/V+ Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Type | Class AB | |
Output Type | 2-Channel (Stereo) | |
Max Output Power x Channels @ Load | - | |
Voltage - Supply | 3.3V ~ 5V | |
Features | Shutdown, Thermal Protection | |
Mounting Type | Surface Mount | |
Operating Temperature | -40°C ~ 105°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Supplier Device Package | 16-QSOP | |
Package / Case | 16-SSOP (0.154", 3.90mm Width) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 125,04000 Kč | 125,04 Kč |
| 10 | 95,86200 Kč | 958,62 Kč |
| 25 | 88,57000 Kč | 2 214,25 Kč |
| 100 | 80,54360 Kč | 8 054,36 Kč |
| 300 | 76,06557 Kč | 22 819,67 Kč |
| 500 | 74,40964 Kč | 37 204,82 Kč |
| 1 000 | 72,51094 Kč | 72 510,94 Kč |
| 2 500 | 70,50672 Kč | 176 266,80 Kč |
| Unit Price without VAT: | 125,04000 Kč |
|---|---|
| Unit Price with VAT: | 151,29840 Kč |




