
MAX13050ASA+ | |
|---|---|
DigiKey Part Number | MAX13050ASA+-ND |
Manufacturer | |
Manufacturer Product Number | MAX13050ASA+ |
Description | IC TRANSCEIVER FULL 1/1 8SOIC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 1/1 Transceiver Full CANbus 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | MAX13050ASA+ Models |
Category | Receiver Hysteresis 70 mV |
Manufacturer Analog Devices Inc./Maxim Integrated | Data Rate 1Mbps |
Packaging Tube | Voltage - Supply 4.75V ~ 5.25V |
Part Status Active | Operating Temperature -40°C ~ 125°C |
Type Transceiver | Mounting Type Surface Mount |
Protocol CANbus | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Number of Drivers/Receivers 1/1 | Supplier Device Package 8-SOIC |
Duplex Full | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MAX13050ASA+ | Analog Devices Inc./Maxim Integrated | 844 | MAX13050ASA+-ND | 168,19000 Kč | Parametric Equivalent |
| MAX13051ASA+ | Analog Devices Inc./Maxim Integrated | 1 494 | MAX13051ASA+-ND | 189,40000 Kč | Parametric Equivalent |
| MAX13052ASA+ | Analog Devices Inc./Maxim Integrated | 463 | MAX13052ASA+-ND | 187,51000 Kč | Parametric Equivalent |
| MAX13053ASA+ | Analog Devices Inc./Maxim Integrated | 93 | MAX13053ASA+-ND | 168,19000 Kč | Parametric Equivalent |
| MAX13054AEASA+ | Analog Devices Inc./Maxim Integrated | 136 | MAX13054AEASA+-ND | 177,22000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 168,19000 Kč | 168,19 Kč |
| 10 | 130,06200 Kč | 1 300,62 Kč |
| 25 | 120,55360 Kč | 3 013,84 Kč |
| 100 | 110,09250 Kč | 11 009,25 Kč |
| 300 | 104,25647 Kč | 31 276,94 Kč |
| 500 | 102,09858 Kč | 51 049,29 Kč |
| 1 000 | 99,62501 Kč | 99 625,01 Kč |
| Unit Price without VAT: | 168,19000 Kč |
|---|---|
| Unit Price with VAT: | 203,50990 Kč |

