
MAX12935CAWE+ | |
|---|---|
DigiKey Part Number | 505-MAX12935CAWE+-ND |
Manufacturer | |
Manufacturer Product Number | MAX12935CAWE+ |
Description | DGTL ISOLTR 5KV 2CH GP 16-SOIC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | General Purpose Digital Isolator 5000Vrms 2 Channel 200Mbps 50kV/µs CMTI 16-SOIC (0.295", 7.50mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | MAX12935CAWE+ Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Technology | Capacitive Coupling | |
Type | General Purpose | |
Isolated Power | No | |
Number of Channels | 2 | |
Inputs - Side 1/Side 2 | 1/1 | |
Channel Type | Unidirectional | |
Voltage - Isolation | 5000Vrms | |
Common Mode Transient Immunity (Min) | 50kV/µs | |
Data Rate | ||
Propagation Delay tpLH / tpHL (Max) | 33.6ns, 32.5ns | |
Pulse Width Distortion (Max) | 4ns | |
Rise / Fall Time (Typ) | 1.6ns, 1.4ns (Max) | |
Voltage - Supply | 1.71V ~ 5.5V | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 16-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 95,36000 Kč | 95,36 Kč |
| 10 | 72,87500 Kč | 728,75 Kč |
| 46 | 64,21630 Kč | 2 953,95 Kč |
| 138 | 59,91623 Kč | 8 268,44 Kč |
| 276 | 57,88750 Kč | 15 976,95 Kč |
| Unit Price without VAT: | 95,36000 Kč |
|---|---|
| Unit Price with VAT: | 115,38560 Kč |










