
MAX1287EKA+T | |
|---|---|
DigiKey Part Number | 175-MAX1287EKA+TTR-ND - Tape & Reel (TR) 175-MAX1287EKA+TCT-ND - Cut Tape (CT) 175-MAX1287EKA+TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MAX1287EKA+T |
Description | IC ADC 12BIT SAR SOT23-8 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 12 Bit Analog to Digital Converter 2 Input 1 SAR SOT-23-8 |
Datasheet | Datasheet |
EDA/CAD Models | MAX1287EKA+T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Number of Bits | 12 | |
Sampling Rate (Per Second) | 150 | |
Number of Inputs | 2 | |
Input Type | Differential, Single Ended | |
Data Interface | 3-Wire Serial, Microwire, QSPI, SPI | |
Configuration | S/H-ADC | |
Ratio - S/H:ADC | 1:1 | |
Number of A/D Converters | 1 | |
Architecture | SAR | |
Reference Type | External | |
Voltage - Supply, Analog | 2.7V ~ 3.6V, 4.75V ~ 5.25V | |
Voltage - Supply, Digital | 2.7V ~ 3.6V, 4.75V ~ 5.25V | |
Features | - | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | SOT-23-8 | |
Supplier Device Package | SOT-23-8 | |
Mounting Type | Surface Mount | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 307,87000 Kč | 307,87 Kč |
| 10 | 243,37800 Kč | 2 433,78 Kč |
| 25 | 227,24680 Kč | 5 681,17 Kč |
| 100 | 209,51650 Kč | 20 951,65 Kč |
| 250 | 201,06364 Kč | 50 265,91 Kč |
| 500 | 195,96988 Kč | 97 984,94 Kč |
| 1 000 | 191,77702 Kč | 191 777,02 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 176,53425 Kč | 441 335,62 Kč |
| Unit Price without VAT: | 307,87000 Kč |
|---|---|
| Unit Price with VAT: | 372,52270 Kč |




