
MAX11603EEE+T | |
|---|---|
DigiKey Part Number | 175-MAX11603EEE+TTR-ND - Tape & Reel (TR) 175-MAX11603EEE+TCT-ND - Cut Tape (CT) 175-MAX11603EEE+TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MAX11603EEE+T |
Description | IC ADC 8BIT 16-QSOP |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | 8 Bit Analog to Digital Converter 4, 8 Input 1 SAR 16-QSOP |
Datasheet | Datasheet |
EDA/CAD Models | MAX11603EEE+T Models |
Category | Number of A/D Converters 1 |
Manufacturer Analog Devices Inc./Maxim Integrated | Architecture SAR |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Reference Type External, Internal |
Part Status Active | Voltage - Supply, Analog 2.7V ~ 3.6V |
Number of Bits 8 | Voltage - Supply, Digital 2.7V ~ 3.6V |
Sampling Rate (Per Second) 188k | Operating Temperature -40°C ~ 85°C |
Number of Inputs 4, 8 | Package / Case 16-SSOP (0.154", 3.90mm Width) |
Input Type Pseudo-Differential, Single Ended | Supplier Device Package 16-QSOP |
Data Interface I2C | Mounting Type Surface Mount |
Configuration MUX-S/H-ADC | Base Product Number |
Ratio - S/H:ADC 1:1 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 105,74000 Kč | 105,74 Kč |
| 10 | 80,44000 Kč | 804,40 Kč |
| 25 | 74,14560 Kč | 1 853,64 Kč |
| 100 | 67,21940 Kč | 6 721,94 Kč |
| 250 | 64,13652 Kč | 16 034,13 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 58,55949 Kč | 146 398,73 Kč |
| Unit Price without VAT: | 105,74000 Kč |
|---|---|
| Unit Price with VAT: | 127,94540 Kč |





