


ABMM2-27.000MHZ-E2-T | |
|---|---|
DigiKey Part Number | 535-9641-2-ND - Tape & Reel (TR) 535-9641-1-ND - Cut Tape (CT) 535-9641-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ABMM2-27.000MHZ-E2-T |
Description | CRYSTAL 27.0000MHZ 18PF SMD |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 27 MHz ±20ppm Crystal 18pF 50 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | ABMM2-27.000MHZ-E2-T Models |
Category | Load Capacitance 18pF |
Mfr | ESR (Equivalent Series Resistance) 50 Ohms |
Series | Operating Mode Fundamental |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -20°C ~ 70°C |
Part Status Active | Mounting Type Surface Mount |
Type MHz Crystal | Package / Case |
Frequency 27 MHz | Size / Dimension 0.236" L x 0.142" W (6.00mm x 3.60mm) |
Frequency Stability ±20ppm | Height - Seated (Max) 0.047" (1.20mm) |
Frequency Tolerance ±20ppm |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RH100-27.000-18-F-2020-TR | Raltron Electronics | 2 736 | 2151-RH100-27.000-18-F-2020-TRCT-ND | 5,63000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 19,81000 Kč | 19,81 Kč |
| 10 | 17,14300 Kč | 171,43 Kč |
| 25 | 16,20880 Kč | 405,22 Kč |
| 50 | 15,53740 Kč | 776,87 Kč |
| 100 | 14,89290 Kč | 1 489,29 Kč |
| 250 | 14,08332 Kč | 3 520,83 Kč |
| 500 | 13,50102 Kč | 6 750,51 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 12,94271 Kč | 12 942,71 Kč |
| 2 000 | 12,40777 Kč | 24 815,54 Kč |
| 3 000 | 12,10523 Kč | 36 315,69 Kč |
| 5 000 | 11,73481 Kč | 58 674,05 Kč |
| 7 000 | 11,49713 Kč | 80 479,91 Kč |
| 10 000 | 11,25054 Kč | 112 505,40 Kč |
| Unit Price without VAT: | 19,81000 Kč |
|---|---|
| Unit Price with VAT: | 23,97010 Kč |


