MAX6372KA+T
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MAX1116EKA+T

DigiKey Part Number
MAX1116EKA+TTR-ND - Tape & Reel (TR)
MAX1116EKA+TCT-ND - Cut Tape (CT)
MAX1116EKA+TDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MAX1116EKA+T
Description
IC ADC 8BIT SAR SOT23-8
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
8 Bit Analog to Digital Converter 1 Input 1 SAR SOT-23-8
Datasheet
 Datasheet
EDA/CAD Models
MAX1116EKA+T Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc./Maxim Integrated
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Number of Bits
8
Sampling Rate (Per Second)
100k
Number of Inputs
1
Input Type
Single Ended
Data Interface
SPI
Configuration
MUX-S/H-ADC
Ratio - S/H:ADC
1:1
Number of A/D Converters
1
Architecture
SAR
Reference Type
Internal
Voltage - Supply, Analog
5V
Voltage - Supply, Digital
5V
Features
-
Operating Temperature
-40°C ~ 85°C
Package / Case
SOT-23-8
Supplier Device Package
SOT-23-8
Mounting Type
Surface Mount
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2 207
Factory Stock: 7 500
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
165,26000 Kč65,26 Kč
1048,83600 Kč488,36 Kč
2544,75240 Kč1 118,81 Kč
10040,25810 Kč4 025,81 Kč
25038,11564 Kč9 528,91 Kč
50036,82318 Kč18 411,59 Kč
1 00035,75974 Kč35 759,74 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 50034,63702 Kč86 592,55 Kč
5 00033,96055 Kč169 802,75 Kč
Manufacturers Standard Package
Unit Price without VAT:65,26000 Kč
Unit Price with VAT:78,96460 Kč