
MAX11117AUT+T | |
|---|---|
DigiKey Part Number | 175-MAX11117AUT+TTR-ND - Tape & Reel (TR) 175-MAX11117AUT+TCT-ND - Cut Tape (CT) 175-MAX11117AUT+TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MAX11117AUT+T |
Description | IC ADC 10BIT SAR SOT23-6 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 10 Bit Analog to Digital Converter 1 Input 1 SAR SOT-23-6 |
Datasheet | Datasheet |
EDA/CAD Models | MAX11117AUT+T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Number of Bits | 10 | |
Sampling Rate (Per Second) | 3M | |
Number of Inputs | 1 | |
Input Type | Single Ended | |
Data Interface | 3-Wire Serial, Microwire, QSPI, SPI | |
Configuration | S/H-ADC | |
Ratio - S/H:ADC | 1:1 | |
Number of A/D Converters | 1 | |
Architecture | SAR | |
Reference Type | Supply | |
Voltage - Supply, Analog | 2.2V ~ 3.6V | |
Voltage - Supply, Digital | 2.2V ~ 3.6V | |
Features | - | |
Operating Temperature | -40°C ~ 125°C | |
Package / Case | SOT-23-6 | |
Supplier Device Package | SOT-23-6 | |
Mounting Type | Surface Mount | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 110,09000 Kč | 110,09 Kč |
| 10 | 83,92600 Kč | 839,26 Kč |
| 25 | 77,41360 Kč | 1 935,34 Kč |
| 100 | 70,25230 Kč | 7 025,23 Kč |
| 250 | 66,83796 Kč | 16 709,49 Kč |
| 500 | 64,78012 Kč | 32 390,06 Kč |
| 1 000 | 63,08622 Kč | 63 086,22 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 56,57188 Kč | 141 429,70 Kč |
| Unit Price without VAT: | 110,09000 Kč |
|---|---|
| Unit Price with VAT: | 133,20890 Kč |



