
LT1810CMS8#PBF | |
|---|---|
DigiKey Part Number | 505-LT1810CMS8#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LT1810CMS8#PBF |
Description | IC OPAMP GP 2 CIRCUIT 8MSOP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 2 Circuit Rail-to-Rail 8-MSOP |
Datasheet | Datasheet |
EDA/CAD Models | LT1810CMS8#PBF Models |
Category | Current - Input Bias 2 µA |
Mfr | Voltage - Input Offset 800 µV |
Series | Current - Supply 15mA (x2 Channels) |
Packaging Tube | Current - Output / Channel 85 mA |
Part Status Active | Voltage - Supply Span (Min) 2.5 V |
Amplifier Type | Voltage - Supply Span (Max) 12.6 V |
Number of Circuits 2 | Operating Temperature 0°C ~ 70°C |
Output Type Rail-to-Rail | Mounting Type Surface Mount |
Slew Rate 350V/µs | Package / Case 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) |
Gain Bandwidth Product 180 MHz | Supplier Device Package 8-MSOP |
-3db Bandwidth 320 MHz | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 176,38000 Kč | 176,38 Kč |
| 10 | 136,61300 Kč | 1 366,13 Kč |
| 50 | 120,70500 Kč | 6 035,25 Kč |
| 100 | 115,78090 Kč | 11 578,09 Kč |
| 250 | 110,58052 Kč | 27 645,13 Kč |
| 500 | 107,44592 Kč | 53 722,96 Kč |
| 1 000 | 104,86632 Kč | 104 866,32 Kč |
| Unit Price without VAT: | 176,38000 Kč |
|---|---|
| Unit Price with VAT: | 213,41980 Kč |


