
MAX11100EUB+T | |
|---|---|
DigiKey Part Number | MAX11100EUB+TTR-ND - Tape & Reel (TR) MAX11100EUB+TCT-ND - Cut Tape (CT) MAX11100EUB+TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MAX11100EUB+T |
Description | IC ADC 16BIT 10-UMAX/USOP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 16 Bit Analog to Digital Converter 1 Input 1 SAR 10-uMAX/uSOP |
Datasheet | Datasheet |
EDA/CAD Models | MAX11100EUB+T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Number of Bits | 16 | |
Sampling Rate (Per Second) | 200k | |
Number of Inputs | 1 | |
Input Type | Single Ended | |
Data Interface | SPI | |
Configuration | S/H-ADC | |
Ratio - S/H:ADC | 1:1 | |
Number of A/D Converters | 1 | |
Architecture | SAR | |
Reference Type | External | |
Voltage - Supply, Analog | 5V | |
Voltage - Supply, Digital | 2.7V ~ 5.25V | |
Features | - | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | 10-TFSOP, 10-MSOP (0.118", 3.00mm Width) | |
Supplier Device Package | 10-uMAX/uSOP | |
Mounting Type | Surface Mount | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 332,61000 Kč | 332,61 Kč |
| 10 | 263,21000 Kč | 2 632,10 Kč |
| 25 | 245,87800 Kč | 6 146,95 Kč |
| 100 | 227,45870 Kč | 22 745,87 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 202,99430 Kč | 507 485,75 Kč |
| Unit Price without VAT: | 332,61000 Kč |
|---|---|
| Unit Price with VAT: | 402,45810 Kč |










