8 Bit Analog to Digital Converter 2, 4 Input 1 SAR SOT-23-8
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MAX1037EKA+T

DigiKey Part Number
MAX1037EKA+TTR-ND - Tape & Reel (TR)
MAX1037EKA+TCT-ND - Cut Tape (CT)
MAX1037EKA+TDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MAX1037EKA+T
Description
IC ADC 8BIT SAR SOT23-8
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
8 Bit Analog to Digital Converter 2, 4 Input 1 SAR SOT-23-8
Datasheet
 Datasheet
EDA/CAD Models
MAX1037EKA+T Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc./Maxim Integrated
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Number of Bits
8
Sampling Rate (Per Second)
188k
Number of Inputs
2, 4
Input Type
Pseudo-Differential, Single Ended
Data Interface
I2C
Configuration
MUX-S/H-ADC
Ratio - S/H:ADC
1:1
Number of A/D Converters
1
Architecture
SAR
Reference Type
External, Internal
Voltage - Supply, Analog
2.7V ~ 3.6V
Voltage - Supply, Digital
2.7V ~ 3.6V
Features
-
Operating Temperature
-40°C ~ 85°C
Package / Case
SOT-23-8
Supplier Device Package
SOT-23-8
Mounting Type
Surface Mount
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2 840
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1132,83000 Kč132,83 Kč
10101,98700 Kč1 019,87 Kč
2594,28720 Kč2 357,18 Kč
10085,82510 Kč8 582,51 Kč
25081,79020 Kč20 447,55 Kč
50079,35766 Kč39 678,83 Kč
1 00077,35643 Kč77 356,43 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 50075,24331 Kč188 108,27 Kč
Manufacturers Standard Package
Unit Price without VAT:132,83000 Kč
Unit Price with VAT:160,72430 Kč