
LM4050BEM3-5.0+T | |
|---|---|
DigiKey Part Number | 175-LM4050BEM3-5.0+TTR-ND - Tape & Reel (TR) 175-LM4050BEM3-5.0+TCT-ND - Cut Tape (CT) 175-LM4050BEM3-5.0+TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LM4050BEM3-5.0+T |
Description | IC VREF SHUNT 5V SOT23-3 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Shunt Voltage Reference IC Fixed 5V V ±0.2% 15 mA SOT-23-3 |
Datasheet | Datasheet |
EDA/CAD Models | LM4050BEM3-5.0+T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Reference Type | Shunt | |
Output Type | Fixed | |
Voltage - Output (Min/Fixed) | 5V | |
Current - Output | 15 mA | |
Tolerance | ±0.2% | |
Temperature Coefficient | 50ppm/°C | |
Noise - 0.1Hz to 10Hz | - | |
Noise - 10Hz to 10kHz | 80µVrms | |
Voltage - Input | - | |
Current - Supply | - | |
Current - Cathode | 80 µA | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package | SOT-23-3 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 73,03000 Kč | 73,03 Kč |
| 10 | 54,94900 Kč | 549,49 Kč |
| 25 | 50,43360 Kč | 1 260,84 Kč |
| 100 | 45,46320 Kč | 4 546,32 Kč |
| 250 | 43,09420 Kč | 10 773,55 Kč |
| 500 | 41,66610 Kč | 20 833,05 Kč |
| 1 000 | 40,49097 Kč | 40 490,97 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 35,89035 Kč | 89 725,88 Kč |
| Unit Price without VAT: | 73,03000 Kč |
|---|---|
| Unit Price with VAT: | 88,36630 Kč |


