MAX809REXR+T10
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LM4041BIX3-1.2+T

DigiKey Part Number
LM4041BIX3-1.2+TTR-ND - Tape & Reel (TR)
LM4041BIX3-1.2+TCT-ND - Cut Tape (CT)
LM4041BIX3-1.2+TDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LM4041BIX3-1.2+T
Description
IC VREF SHUNT 0.2% SC70-3
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Shunt Voltage Reference IC Fixed 1.225V V ±0.2% 12 mA SC-70-3
Datasheet
 Datasheet
EDA/CAD Models
LM4041BIX3-1.2+T Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc./Maxim Integrated
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Reference Type
Shunt
Output Type
Fixed
Voltage - Output (Min/Fixed)
1.225V
Current - Output
12 mA
Tolerance
±0.2%
Temperature Coefficient
100ppm/°C
Noise - 0.1Hz to 10Hz
-
Noise - 10Hz to 10kHz
20µVrms
Voltage - Input
-
Current - Supply
-
Current - Cathode
60 µA
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
SC-70, SOT-323
Supplier Device Package
SC-70-3
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
143,48000 Kč43,48 Kč
1032,04100 Kč320,41 Kč
2529,21160 Kč730,29 Kč
10026,09490 Kč2 609,49 Kč
25024,60768 Kč6 151,92 Kč
50023,71134 Kč11 855,67 Kč
1 00022,97378 Kč22 973,78 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 50022,19501 Kč55 487,53 Kč
5 00021,72554 Kč108 627,70 Kč
7 50021,49055 Kč161 179,12 Kč
Manufacturers Standard Package
Unit Price without VAT:43,48000 Kč
Unit Price with VAT:52,61080 Kč