
SQJ409EP-T2_GE3 | |
|---|---|
DigiKey Part Number | 742-SQJ409EP-T2_GE3TR-ND - Tape & Reel (TR) 742-SQJ409EP-T2_GE3CT-ND - Cut Tape (CT) 742-SQJ409EP-T2_GE3DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SQJ409EP-T2_GE3 |
Description | P-CHANNEL 40-V (D-S) 175C MOSFET |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | P-Channel 40 V 60A (Tc) 68W (Tc) Surface Mount PowerPAK® SO-8 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 40 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 4.5V, 10V | |
Rds On (Max) @ Id, Vgs | 7mOhm @ 10A, 10V | |
Vgs(th) (Max) @ Id | 2.5V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 260 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 11000 pF @ 25 V | |
FET Feature | - | |
Power Dissipation (Max) | 68W (Tc) | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Supplier Device Package | PowerPAK® SO-8 | |
Package / Case |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 40,16000 Kč | 40,16 Kč |
| 10 | 27,06900 Kč | 270,69 Kč |
| 100 | 18,29680 Kč | 1 829,68 Kč |
| 500 | 14,54340 Kč | 7 271,70 Kč |
| 1 000 | 13,71365 Kč | 13 713,65 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 11,80331 Kč | 35 409,93 Kč |
| 6 000 | 11,20403 Kč | 67 224,18 Kč |
| Unit Price without VAT: | 40,16000 Kč |
|---|---|
| Unit Price with VAT: | 48,59360 Kč |




