
LM4040CIM3-4.1+T | |
|---|---|
DigiKey Part Number | 175-LM4040CIM3-4.1+TTR-ND - Tape & Reel (TR) 175-LM4040CIM3-4.1+TCT-ND - Cut Tape (CT) 175-LM4040CIM3-4.1+TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LM4040CIM3-4.1+T |
Description | IC VREF SHUNT 4.096V SOT23 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Shunt Voltage Reference IC Fixed 4.096V V ±0.5% 15 mA SOT-23-3 |
Datasheet | Datasheet |
EDA/CAD Models | LM4040CIM3-4.1+T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Reference Type | Shunt | |
Output Type | Fixed | |
Voltage - Output (Min/Fixed) | 4.096V | |
Current - Output | 15 mA | |
Tolerance | ±0.5% | |
Temperature Coefficient | 100ppm/°C | |
Noise - 0.1Hz to 10Hz | - | |
Noise - 10Hz to 10kHz | 80µVrms | |
Voltage - Input | - | |
Current - Supply | - | |
Current - Cathode | 73 µA | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package | SOT-23-3 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 26,73000 Kč | 26,73 Kč |
| 10 | 19,38700 Kč | 193,87 Kč |
| 25 | 17,55560 Kč | 438,89 Kč |
| 100 | 15,53910 Kč | 1 553,91 Kč |
| 250 | 14,57588 Kč | 3 643,97 Kč |
| 500 | 13,99614 Kč | 6 998,07 Kč |
| 1 000 | 13,51873 Kč | 13 518,73 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 13,01480 Kč | 32 537,00 Kč |
| 5 000 | 12,71108 Kč | 63 555,40 Kč |
| 7 500 | 12,55891 Kč | 94 191,82 Kč |
| 12 500 | 12,39043 Kč | 154 880,38 Kč |
| Unit Price without VAT: | 26,73000 Kč |
|---|---|
| Unit Price with VAT: | 32,34330 Kč |











