Temperature Sensor Digital, Local -40°C ~ 85°C 11 b 8-uMAX/uSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DS28EA00U+

DigiKey Part Number
DS28EA00U+-ND
Manufacturer
Manufacturer Product Number
DS28EA00U+
Description
SENSOR DIGITAL -40C-85C 8UMAX
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
Temperature Sensor Digital, Local -40°C ~ 85°C 11 b 8-uMAX/uSOP
Datasheet
 Datasheet
EDA/CAD Models
DS28EA00U+ Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc./Maxim Integrated
Series
-
Packaging
Tube
Part Status
Active
Sensor Type
Digital, Local
Sensing Temperature - Local
-40°C ~ 85°C
Sensing Temperature - Remote
-
Output Type
1-Wire®
Voltage - Supply
3V ~ 5.5V
Resolution
11 b
Features
Output Switch, Programmable Limit, Programmable Resolution
Accuracy - Highest (Lowest)
±0.5°C (-0.5°C, 2°C)
Test Condition
-10°C ~ 85°C (<-10°C)
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
8-TSSOP, 8-MSOP (0.118", 3.00mm Width)
Supplier Device Package
8-uMAX/uSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2 316
Factory Stock: 1 550
Check for Additional Incoming Stock
All prices are in CZK
Tube
QuantityUnit PriceExt Price
1169,03000 Kč169,03 Kč
5152,48800 Kč762,44 Kč
10146,37700 Kč1 463,77 Kč
25139,05720 Kč3 476,43 Kč
50134,05960 Kč6 702,98 Kč
100129,47580 Kč12 947,58 Kč
500120,24378 Kč60 121,89 Kč
1 000116,80305 Kč116 803,05 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:169,03000 Kč
Unit Price with VAT:204,52630 Kč