Temperature Sensor Digital, Local -40°C ~ 85°C 11 b 8-uMAX/uSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DS28EA00U+T&R

DigiKey Part Number
DS28EA00U+TR-ND - Tape & Reel (TR)
DS28EA00U+CT-ND - Cut Tape (CT)
DS28EA00U+DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
DS28EA00U+T&R
Description
SENSOR DIGITAL -40C-85C 8UMAX
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Temperature Sensor Digital, Local -40°C ~ 85°C 11 b 8-uMAX/uSOP
Datasheet
 Datasheet
EDA/CAD Models
DS28EA00U+T&R Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc./Maxim Integrated
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Sensor Type
Digital, Local
Sensing Temperature - Local
-40°C ~ 85°C
Sensing Temperature - Remote
-
Output Type
1-Wire®
Voltage - Supply
3V ~ 5.5V
Resolution
11 b
Features
Output Switch, Programmable Limit, Programmable Resolution
Accuracy - Highest (Lowest)
±0.5°C (-0.5°C, 2°C)
Test Condition
-10°C ~ 85°C (<-10°C)
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
8-TSSOP, 8-MSOP (0.118", 3.00mm Width)
Supplier Device Package
8-uMAX/uSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 6 448
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1158,95000 Kč158,95 Kč
5143,33200 Kč716,66 Kč
10137,53700 Kč1 375,37 Kč
25130,60760 Kč3 265,19 Kč
50125,87460 Kč6 293,73 Kč
100121,53640 Kč12 153,64 Kč
500112,79706 Kč56 398,53 Kč
1 000112,76556 Kč112 765,56 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 000104,91840 Kč314 755,20 Kč
Manufacturers Standard Package
Unit Price without VAT:158,95000 Kč
Unit Price with VAT:192,32950 Kč