


DS28E83Q+T | |
|---|---|
DigiKey Part Number | 175-DS28E83Q+TTR-ND - Tape & Reel (TR) 175-DS28E83Q+TCT-ND - Cut Tape (CT) 175-DS28E83Q+TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DS28E83Q+T |
Description | IC AUTHENTICATION CHIP 6-TDFN |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Authentication Chip 6-TDFN (3x3) |
Datasheet | Datasheet |
EDA/CAD Models | DS28E83Q+T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | Authentication Chip | |
Applications | Medical | |
Mounting Type | Surface Mount | |
Package / Case | 6-WDFN Exposed Pad | |
Supplier Device Package | 6-TDFN (3x3) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 92,60000 Kč | 92,60 Kč |
| 10 | 86,36500 Kč | 863,65 Kč |
| 25 | 83,82400 Kč | 2 095,60 Kč |
| 50 | 81,88800 Kč | 4 094,40 Kč |
| 100 | 79,95620 Kč | 7 995,62 Kč |
| 250 | 77,41124 Kč | 19 352,81 Kč |
| 500 | 75,50376 Kč | 37 751,88 Kč |
| 1 000 | 73,61794 Kč | 73 617,94 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 56,93549 Kč | 142 338,73 Kč |
| Unit Price without VAT: | 92,60000 Kč |
|---|---|
| Unit Price with VAT: | 112,04600 Kč |


