


DS28E17Q+T | |
|---|---|
DigiKey Part Number | DS28E17Q+TTR-ND - Tape & Reel (TR) DS28E17Q+TCT-ND - Cut Tape (CT) DS28E17Q+TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DS28E17Q+T |
Description | IC BRIDGE 1-WIRE TO I2C 16TQFN |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 1-Wire® Bridge, 1-Wire® to I2C I2C Interface 16-TQFN (4x4) |
Datasheet | Datasheet |
EDA/CAD Models | DS28E17Q+T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Protocol | 1-Wire® | |
Function | Bridge, 1-Wire® to I2C | |
Interface | I2C | |
Standards | - | |
Voltage - Supply | 2.45V ~ 3.6V | |
Current - Supply | 2.6mA | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | 16-WQFN Exposed Pad | |
Supplier Device Package | 16-TQFN (4x4) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 148,67000 Kč | 148,67 Kč |
| 10 | 138,46100 Kč | 1 384,61 Kč |
| 25 | 134,29480 Kč | 3 357,37 Kč |
| 50 | 131,13260 Kč | 6 556,63 Kč |
| 100 | 127,98490 Kč | 12 798,49 Kč |
| 250 | 123,85628 Kč | 30 964,07 Kč |
| 500 | 120,77042 Kč | 60 385,21 Kč |
| 1 000 | 117,72802 Kč | 117 728,02 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 91,03204 Kč | 227 580,10 Kč |
| Unit Price without VAT: | 148,67000 Kč |
|---|---|
| Unit Price with VAT: | 179,89070 Kč |






