
DS28E07Q+T | |
---|---|
DigiKey Part Number | 175-DS28E07Q+TTR-ND - Tape & Reel (TR) 175-DS28E07Q+TCT-ND - Cut Tape (CT) 175-DS28E07Q+TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DS28E07Q+T |
Description | IC EEPROM 1KBIT 1-WIRE 6TDFN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | EEPROM Memory IC 1Kbit 1-Wire® 2 µs 6-TDFN (3x3) |
Datasheet | Datasheet |
EDA/CAD Models | DS28E07Q+T Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Memory Type | Non-Volatile | |
Memory Format | ||
Technology | EEPROM | |
Memory Size | ||
Memory Organization | 256 x 4 | |
Memory Interface | 1-Wire® | |
Write Cycle Time - Word, Page | - | |
Access Time | 2 µs | |
Voltage - Supply | 3V ~ 5.25V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 6-TDFN (3x3) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 30,62000 Kč | 30,62 Kč |
10 | 28,70400 Kč | 287,04 Kč |
25 | 27,88720 Kč | 697,18 Kč |
50 | 27,27060 Kč | 1 363,53 Kč |
100 | 26,64780 Kč | 2 664,78 Kč |
250 | 25,82504 Kč | 6 456,26 Kč |
500 | 25,20472 Kč | 12 602,36 Kč |
1 000 | 24,58857 Kč | 24 588,57 Kč |
Quantity | Unit Price | Ext Price |
---|---|---|
2 500 | 23,78336 Kč | 59 458,40 Kč |
5 000 | 23,18412 Kč | 115 920,60 Kč |
7 500 | 22,83823 Kč | 171 286,73 Kč |
Unit Price without VAT: | 30,62000 Kč |
---|---|
Unit Price with VAT: | 37,05020 Kč |