Authentication Chip 6-TDFN (3x3)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DS28C50Q+T

DigiKey Part Number
175-DS28C50Q+TTR-ND - Tape & Reel (TR)
175-DS28C50Q+TCT-ND - Cut Tape (CT)
175-DS28C50Q+TDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
DS28C50Q+T
Description
IC AUTHENTICATION CHIP 6-TDFN
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Authentication Chip 6-TDFN (3x3)
Datasheet
 Datasheet
EDA/CAD Models
DS28C50Q+T Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc./Maxim Integrated
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
DigiKey Programmable
Not Verified
Type
Authentication Chip
Applications
-
Mounting Type
Surface Mount
Package / Case
6-WDFN Exposed Pad
Supplier Device Package
6-TDFN (3x3)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2 277
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
174,96000 Kč74,96 Kč
1056,35900 Kč563,59 Kč
2551,71400 Kč1 292,85 Kč
10046,60510 Kč4 660,51 Kč
25044,17140 Kč11 042,85 Kč
50043,69264 Kč21 846,32 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 50040,22209 Kč100 555,23 Kč
5 00039,45390 Kč197 269,50 Kč
Manufacturers Standard Package
Unit Price without VAT:74,96000 Kč
Unit Price with VAT:90,70160 Kč