EPROM - OTP Memory IC 16Kbit 1-Wire® 15 µs TO-92-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DS2505+

DigiKey Part Number
DS2505+-ND
Manufacturer
Manufacturer Product Number
DS2505+
Description
IC EPROM 16KBIT 1-WIRE TO92-3
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
EPROM - OTP Memory IC 16Kbit 1-Wire® 15 µs TO-92-3
Datasheet
 Datasheet
EDA/CAD Models
DS2505+ Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Memory Organization
16K x 1
Mfr
Memory Interface
1-Wire®
Packaging
Bulk
Access Time
15 µs
Part Status
Active
Operating Temperature
-40°C ~ 85°C (TA)
DigiKey Programmable
Verified
Mounting Type
Through Hole
Memory Type
Non-Volatile
Package / Case
Memory Format
Supplier Device Package
TO-92-3
Technology
EPROM - OTP
Base Product Number
Memory Size
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
DS2505+Analog Devices Inc./Maxim Integrated4 531DS2505+-ND96,14000 KčDirect
In-Stock: 4 531
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
196,14000 Kč96,14 Kč
1089,59500 Kč895,95 Kč
2586,92560 Kč2 173,14 Kč
5084,89440 Kč4 244,72 Kč
10082,87140 Kč8 287,14 Kč
25080,21192 Kč20 052,98 Kč
50078,22314 Kč39 111,57 Kč
2 00074,32817 Kč148 656,34 Kč
Manufacturers Standard Package
Unit Price without VAT:96,14000 Kč
Unit Price with VAT:116,32940 Kč