
DS2505+T&R | |
|---|---|
DigiKey Part Number | DS2505+T&RTR-ND - Tape & Reel (TR) DS2505+T&RCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | DS2505+T&R |
Description | IC EPROM 16KBIT 1-WIRE TO92-3 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | EPROM - OTP Memory IC 16Kbit 1-Wire® 15 µs TO-92-3 |
Datasheet | Datasheet |
EDA/CAD Models | DS2505+T&R Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
DigiKey Programmable | Verified | |
Memory Type | Non-Volatile | |
Memory Format | ||
Technology | EPROM - OTP | |
Memory Size | ||
Memory Organization | 16K x 1 | |
Memory Interface | 1-Wire® | |
Write Cycle Time - Word, Page | - | |
Access Time | 15 µs | |
Voltage - Supply | - | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Through Hole | |
Package / Case | ||
Supplier Device Package | TO-92-3 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 113,81000 Kč | 113,81 Kč |
| 10 | 106,08200 Kč | 1 060,82 Kč |
| 25 | 102,92360 Kč | 2 573,09 Kč |
| 50 | 100,52580 Kč | 5 026,29 Kč |
| 100 | 98,13420 Kč | 9 813,42 Kč |
| 250 | 94,99160 Kč | 23 747,90 Kč |
| 500 | 92,63898 Kč | 46 319,49 Kč |
| 1 000 | 90,31597 Kč | 90 315,97 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 70,42393 Kč | 140 847,86 Kč |
| Unit Price without VAT: | 113,81000 Kč |
|---|---|
| Unit Price with VAT: | 137,71010 Kč |


