
DS2502P-E48+ | |
|---|---|
DigiKey Part Number | DS2502P-E48+-ND |
Manufacturer | |
Manufacturer Product Number | DS2502P-E48+ |
Description | IC EPROM 1KBIT 1-WIRE 6TSOC |
Customer Reference | |
Detailed Description | EPROM - OTP Memory IC 1Kbit 1-Wire® 6-TSOC |
Datasheet | Datasheet |
EDA/CAD Models | DS2502P-E48+ Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Last Time Buy | |
DigiKey Programmable | Not Verified | |
Memory Type | Non-Volatile | |
Memory Format | ||
Technology | EPROM - OTP | |
Memory Size | ||
Memory Organization | 128 x 8 | |
Memory Interface | 1-Wire® | |
Write Cycle Time - Word, Page | - | |
Voltage - Supply | 2.8V ~ 6V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 6-TSOC | |
Base Product Number |
| Tube: | 480 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 98,51000 Kč | 98,51 Kč |
| 10 | 91,86200 Kč | 918,62 Kč |
| 25 | 89,11720 Kč | 2 227,93 Kč |
| 50 | 87,03760 Kč | 4 351,88 Kč |
| 120 | 84,41575 Kč | 10 129,89 Kč |
| 360 | 81,15711 Kč | 29 216,56 Kč |
| 600 | 79,66022 Kč | 47 796,13 Kč |
| 1 080 | 77,95731 Kč | 84 193,89 Kč |
| Unit Price without VAT: | 98,51000 Kč |
|---|---|
| Unit Price with VAT: | 119,19710 Kč |



