
DS2502P-E48+T&R | |
|---|---|
DigiKey Part Number | DS2502P-E48+T&RTR-ND - Tape & Reel (TR) DS2502P-E48+T&RCT-ND - Cut Tape (CT) DS2502P-E48+T&RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DS2502P-E48+T&R |
Description | IC EPROM 1KBIT 1-WIRE 6TSOC |
Customer Reference | |
Detailed Description | EPROM - OTP Memory IC 1Kbit 1-Wire® 6-TSOC |
Datasheet | Datasheet |
EDA/CAD Models | DS2502P-E48+T&R Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Last Time Buy | |
DigiKey Programmable | Not Verified | |
Memory Type | Non-Volatile | |
Memory Format | ||
Technology | EPROM - OTP | |
Memory Size | ||
Memory Organization | 128 x 8 | |
Memory Interface | 1-Wire® | |
Write Cycle Time - Word, Page | - | |
Voltage - Supply | 2.8V ~ 6V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 6-TSOC | |
Base Product Number |
| Cut Tape (CT) & Digi-Reel®: | 4000 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 96,20000 Kč | 96,20 Kč |
| 10 | 89,58900 Kč | 895,89 Kč |
| 25 | 86,93640 Kč | 2 173,41 Kč |
| 50 | 84,92000 Kč | 4 246,00 Kč |
| 100 | 82,90540 Kč | 8 290,54 Kč |
| 250 | 80,25692 Kč | 20 064,23 Kč |
| 500 | 78,27274 Kč | 39 136,37 Kč |
| 1 000 | 76,31383 Kč | 76 313,83 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 63,03623 Kč | 252 144,92 Kč |
| Unit Price without VAT: | 96,20000 Kč |
|---|---|
| Unit Price with VAT: | 116,40200 Kč |


