
DS2484R+U | |
|---|---|
DigiKey Part Number  | DS2484R+U-ND  | 
Manufacturer  | |
Manufacturer Product Number  | DS2484R+U  | 
Description  | IC MASTER I2C-1WIRE 1CH SOT-6  | 
Customer Reference  | |
Detailed Description  | 1-Wire® Controller I2C Interface SOT-23-6  | 
Datasheet  | Datasheet | 
EDA/CAD Models  | DS2484R+U Models | 
Type  | Description  | Select All  | 
|---|---|---|
Category  | ||
Manufacturer  | Analog Devices Inc./Maxim Integrated  | |
Series  | -  | |
Packaging  | Strip  | |
Part Status  | Discontinued at Digi-Key  | |
DigiKey Programmable  | Not Verified  | |
Protocol  | 1-Wire®  | |
Function  | Controller  | |
Interface  | I2C  | |
Standards  | -  | |
Voltage - Supply  | 1.71V ~ 5.25V  | |
Current - Supply  | 300µA  | |
Operating Temperature  | -40°C ~ 85°C  | |
Package / Case  | SOT-23-6  | |
Supplier Device Package  | SOT-23-6  | |
Base Product Number  | 




