
DS2430AP+T&R | |
|---|---|
DigiKey Part Number | DS2430AP+T&RTR-ND - Tape & Reel (TR) DS2430AP+T&RCT-ND - Cut Tape (CT) DS2430AP+T&RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DS2430AP+T&R |
Description | IC EEPROM 256BIT 1-WIRE 6TSOC |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | EEPROM Memory IC 256bit 1-Wire® 15 µs 6-TSOC |
Datasheet | Datasheet |
EDA/CAD Models | DS2430AP+T&R Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Memory Type | Non-Volatile | |
Memory Format | ||
Technology | EEPROM | |
Memory Size | ||
Memory Organization | 32 x 8 | |
Memory Interface | 1-Wire® | |
Write Cycle Time - Word, Page | - | |
Access Time | 15 µs | |
Voltage - Supply | - | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 6-TSOC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 109,61000 Kč | 109,61 Kč |
| 10 | 102,05000 Kč | 1 020,50 Kč |
| 25 | 99,02640 Kč | 2 475,66 Kč |
| 50 | 96,72520 Kč | 4 836,26 Kč |
| 100 | 94,42800 Kč | 9 442,80 Kč |
| 250 | 91,40764 Kč | 22 851,91 Kč |
| 500 | 89,14574 Kč | 44 572,87 Kč |
| 1 000 | 86,91240 Kč | 86 912,40 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 66,04585 Kč | 264 183,40 Kč |
| Unit Price without VAT: | 109,61000 Kč |
|---|---|
| Unit Price with VAT: | 132,62810 Kč |


