Real Time Clock (RTC) IC Binary Counter 1-Wire® Serial 6-SMD, J-Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DS2417P+

DigiKey Part Number
DS2417P+-ND
Manufacturer
Manufacturer Product Number
DS2417P+
Description
IC RTC BINARY CNTR 1-WIRE 6TSOC
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Real Time Clock (RTC) IC Binary Counter 1-Wire® Serial 6-SMD, J-Lead
Datasheet
 Datasheet
EDA/CAD Models
DS2417P+ Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc./Maxim Integrated
Series
-
Packaging
Tube
Part Status
Active
DigiKey Programmable
Not Verified
Type
Binary Counter
Features
Unique ID
Memory Size
-
Time Format
Binary
Date Format
Binary
Interface
1-Wire® Serial
Voltage - Supply
2.5V ~ 5.5V
Voltage - Supply, Battery
-
Current - Timekeeping (Max)
0.45µA @ 2.5V ~ 5.5V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
6-SMD, J-Lead
Supplier Device Package
6-TSOC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3 374
Check for Additional Incoming Stock
All prices are in CZK
Tube
QuantityUnit PriceExt Price
1100,58000 Kč100,58 Kč
1076,43300 Kč764,33 Kč
2570,38520 Kč1 759,63 Kč
12063,03600 Kč7 564,32 Kč
36059,50892 Kč21 423,21 Kč
60058,20505 Kč34 923,03 Kč
1 08056,91877 Kč61 472,27 Kč
2 52055,40139 Kč139 611,50 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:100,58000 Kč
Unit Price with VAT:121,70180 Kč