
DS2417P+T&R | |
|---|---|
DigiKey Part Number | DS2417P+T&RTR-ND - Tape & Reel (TR) DS2417P+T&RCT-ND - Cut Tape (CT) DS2417P+T&RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DS2417P+T&R |
Description | IC RTC BINARY CNTR 1-WIRE 6TSOC |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Real Time Clock (RTC) IC Binary Counter 1-Wire® Serial 6-SMD, J-Lead |
Datasheet | Datasheet |
EDA/CAD Models | DS2417P+T&R Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | Binary Counter | |
Features | Unique ID | |
Memory Size | - | |
Time Format | Binary | |
Date Format | Binary | |
Interface | 1-Wire® Serial | |
Voltage - Supply | 2.5V ~ 5.5V | |
Voltage - Supply, Battery | - | |
Current - Timekeeping (Max) | 0.45µA @ 2.5V ~ 5.5V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 6-SMD, J-Lead | |
Supplier Device Package | 6-TSOC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 99,11000 Kč | 99,11 Kč |
| 10 | 75,27800 Kč | 752,78 Kč |
| 25 | 69,31000 Kč | 1 732,75 Kč |
| 100 | 62,74410 Kč | 6 274,41 Kč |
| 250 | 59,61416 Kč | 14 903,54 Kč |
| 500 | 58,47104 Kč | 29 235,52 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 53,84302 Kč | 215 372,08 Kč |
| Unit Price without VAT: | 99,11000 Kč |
|---|---|
| Unit Price with VAT: | 119,92310 Kč |




