
DS18B20-PAR+T&R | |
|---|---|
DigiKey Part Number | DS18B20-PAR+T&RTR-ND - Tape & Reel (TR) DS18B20-PAR+T&RCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | DS18B20-PAR+T&R |
Description | SENSOR DIGITAL -55C-125C TO92-3 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Temperature Sensor Digital, Local -55°C ~ 125°C 12 b TO-92-3 |
Datasheet | Datasheet |
EDA/CAD Models | DS18B20-PAR+T&R Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Sensor Type | Digital, Local | |
Sensing Temperature - Local | -55°C ~ 125°C | |
Sensing Temperature - Remote | - | |
Output Type | 1-Wire® | |
Voltage - Supply | 3V ~ 5.5V | |
Resolution | 12 b | |
Features | Output Switch, Programmable Limit, Programmable Resolution | |
Accuracy - Highest (Lowest) | ±0.5°C (±2°C) | |
Test Condition | -10°C ~ 85°C (-55°C ~ 125°C) | |
Operating Temperature | -55°C ~ 125°C | |
Mounting Type | Through Hole | |
Package / Case | TO-226-3, TO-92-3 (TO-226AA) Formed Leads | |
Supplier Device Package | TO-92-3 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 157,07000 Kč | 157,07 Kč |
| 5 | 141,69400 Kč | 708,47 Kč |
| 10 | 136,00400 Kč | 1 360,04 Kč |
| 25 | 129,17120 Kč | 3 229,28 Kč |
| 50 | 124,50140 Kč | 6 225,07 Kč |
| 100 | 120,22610 Kč | 12 022,61 Kč |
| 500 | 116,29952 Kč | 58 149,76 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 105,45784 Kč | 210 915,68 Kč |
| Unit Price without VAT: | 157,07000 Kč |
|---|---|
| Unit Price with VAT: | 190,05470 Kč |





