
DS1825U+ | |
|---|---|
DigiKey Part Number | DS1825U+-ND |
Manufacturer | |
Manufacturer Product Number | DS1825U+ |
Description | SENSOR DIGITAL -55C-125C 8UMAX |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Temperature Sensor Digital, Local -55°C ~ 125°C 12 b 8-uMAX/uSOP |
Datasheet | Datasheet |
EDA/CAD Models | DS1825U+ Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Sensor Type | Digital, Local | |
Sensing Temperature - Local | -55°C ~ 125°C | |
Sensing Temperature - Remote | - | |
Output Type | 1-Wire® | |
Voltage - Supply | 3V ~ 3.7V | |
Resolution | 12 b | |
Features | Output Switch, Programmable Limit, Programmable Resolution | |
Accuracy - Highest (Lowest) | ±0.5°C (±2°C) | |
Test Condition | -10°C ~ 85°C (-55°C ~ 125°C) | |
Operating Temperature | -55°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) | |
Supplier Device Package | 8-uMAX/uSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 150,14000 Kč | 150,14 Kč |
| 5 | 135,22800 Kč | 676,14 Kč |
| 10 | 129,72600 Kč | 1 297,26 Kč |
| 25 | 123,14080 Kč | 3 078,52 Kč |
| 50 | 118,63880 Kč | 5 931,94 Kč |
| 100 | 114,51890 Kč | 11 451,89 Kč |
| 500 | 106,21712 Kč | 53 108,56 Kč |
| 1 000 | 103,12433 Kč | 103 124,33 Kč |
| Unit Price without VAT: | 150,14000 Kč |
|---|---|
| Unit Price with VAT: | 181,66940 Kč |








